AF0402DR-07910KL
YAGEO Corporation
Description: Fixed Resistor, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AF0402DR-07910KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402DR-07910KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402DR-07910KL by YAGEO Corporation

AF0402DR-07910KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AF0402DR-07910KL
    YAGEO Corporation
    Fixed Resistor, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AF0402DR-07910KL

This table gives cross-reference parts and alternative options found for AF0402DR-07910KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-07910KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ETTPS9103D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc AF0402DR-07910KL vs RK73H1ETTPS9103D
RMC10K914DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc AF0402DR-07910KL vs RMC10K914DTH
CR0402-16W-9103DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD AF0402DR-07910KL vs CR0402-16W-9103DPT-13
RMC1/16SK9103DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc AF0402DR-07910KL vs RMC1/16SK9103DTH
RC0402DR-10910KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AF0402DR-07910KL vs RC0402DR-10910KL
RK73H1ETTPB9103D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc AF0402DR-07910KL vs RK73H1ETTPB9103D
SR0402DR-13910KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AF0402DR-07910KL vs SR0402DR-13910KL
SF04H9103DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation AF0402DR-07910KL vs SF04H9103DQL
ERJ2RKD9103X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components AF0402DR-07910KL vs ERJ2RKD9103X
CR10TR914D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp AF0402DR-07910KL vs CR10TR914D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402DR-07910KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402DR-07910KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0402DR-07910KL would you like to use for your alert(s)?
  • Please alert me when AF0402DR-07910KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0402DR-07910KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402DR-07910KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0402DR-07910KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402DR-07910KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402DR-07910KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: