Part Details for AF0402DR-0739RL by YAGEO Corporation
Overview of AF0402DR-0739RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-0739RL
AF0402DR-0739RL CAD Models
AF0402DR-0739RL Part Data Attributes
|
AF0402DR-0739RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-0739RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-0739RL
This table gives cross-reference parts and alternative options found for AF0402DR-0739RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-0739RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H39R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402DR-0739RL vs SF04H39R0DTL |
SF04H39R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402DR-0739RL vs SF04H39R0DBL |
MCR01PZPID39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402DR-0739RL vs MCR01PZPID39R0 |
MCR01MRTD39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402DR-0739RL vs MCR01MRTD39R0 |
RMC10K390DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-0739RL vs RMC10K390DB |
RGC1/16SK39R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-0739RL vs RGC1/16SK39R0DTH |
RC0402DR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-0739RL vs RC0402DR-0739RL |
0402WGD390JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402DR-0739RL vs 0402WGD390JTCE |
RMC1/16SK39R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0402, | Kamaya Inc | AF0402DR-0739RL vs RMC1/16SK39R0DTH |
RC0402DR-1339RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-0739RL vs RC0402DR-1339RP |