AF0402AX5901A-T10
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of AF0402AX5901A-T10 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402AX5901A-T10 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402AX5901A-T10 by Thin Film Technology Corp (TFT)

AF0402AX5901A-T10
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.305 mm
Package Length
0.991 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. AF0402AX5901A-T10
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AF0402AX5901A-T10

This table gives cross-reference parts and alternative options found for AF0402AX5901A-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AX5901A-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR04A5901NTR1KF Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp AF0402AX5901A-T10 vs NTR04A5901NTR1KF
AR02BBNY5901 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402AX5901A-T10 vs AR02BBNY5901
NTR04B5901NTR1KF Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp AF0402AX5901A-T10 vs NTR04B5901NTR1KF
AR02ATNY5901 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402AX5901A-T10 vs AR02ATNY5901
RTAN0402AKS5K90 Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AF0402AX5901A-T10 vs RTAN0402AKS5K90
PRC0402TTC155.9K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Precision Resistive Products Inc AF0402AX5901A-T10 vs PRC0402TTC155.9K+/-0.05%
NTR04B5901NTRF Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AF0402AX5901A-T10 vs NTR04B5901NTRF
CMP04025K90.1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic AF0402AX5901A-T10 vs CMP04025K90.1%15PPM/KNP20
PRC0402TTC155.9K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Precision Resistive Products Inc AF0402AX5901A-T10 vs PRC0402TTC155.9K+/-0.1%
AR02ABNY5901 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402AX5901A-T10 vs AR02ABNY5901

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402AX5901A-T10 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402AX5901A-T10 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of AF0402AX5901A-T10 would you like to use for your alert(s)?
  • Please alert me when AF0402AX5901A-T10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0402AX5901A-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402AX5901A-T10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0402AX5901A-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402AX5901A-T10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402AX5901A-T10 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: