Part Details for AF0402AE1651F-T10 by Thin Film Technology Corp (TFT)
Overview of AF0402AE1651F-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for AF0402AE1651F-T10
AF0402AE1651F-T10 CAD Models
AF0402AE1651F-T10 Part Data Attributes
|
AF0402AE1651F-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AF0402AE1651F-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402AE1651F-T10
This table gives cross-reference parts and alternative options found for AF0402AE1651F-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AE1651F-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF04R1651FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs SF04R1651FTL |
AR02FBCX1651 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs AR02FBCX1651 |
RP73PF1E1K65FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AF0402AE1651F-T10 vs RP73PF1E1K65FTD |
AS0402E1651F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs AS0402E1651F-T10 |
MF04R1651FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs MF04R1651FTL |
RTX021651FDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | AF0402AE1651F-T10 vs RTX021651FDTH |
WF04U1651FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs WF04U1651FALQ |
RTAN0402FTE1K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AF0402AE1651F-T10 vs RTAN0402FTE1K65 |
AR02FBC1651N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | AF0402AE1651F-T10 vs AR02FBC1651N |
RP73PF1E1K65FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AF0402AE1651F-T10 vs RP73PF1E1K65FTDF |