Part Details for AF0201JR-135R6L by YAGEO Corporation
Overview of AF0201JR-135R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0201JR-135R6L
AF0201JR-135R6L CAD Models
AF0201JR-135R6L Part Data Attributes
|
AF0201JR-135R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201JR-135R6L
YAGEO Corporation
Fixed Resistor, 0.05W, 5.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AF0201JR-135R6L
This table gives cross-reference parts and alternative options found for AF0201JR-135R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-135R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW06-5R6JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201JR-135R6L vs RMGW06-5R6JPA |
AC0201JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-135R6L vs AC0201JR-075R6L |
RMC1/20-5R6JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0201JR-135R6L vs RMC1/20-5R6JPA |
AF0201JR-075R6L | Fixed Resistor, 0.05W, 5.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AF0201JR-135R6L vs AF0201JR-075R6L |
0201WMJ056JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AF0201JR-135R6L vs 0201WMJ056JTEE |
AC0201JR-135R6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-135R6L vs AC0201JR-135R6L |
RMC1/20-5R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5.6ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0201JR-135R6L vs RMC1/20-5R6JB |