Part Details for AF0201JR-07390KL by YAGEO Corporation
Overview of AF0201JR-07390KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201JR-07390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0201JR-07390KL-ND
|
DigiKey | RES 390K OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
AF0201JR-07390KL
|
Avnet Americas | Resistor Thick Film 0201 390k Ohm ±5% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0201JR-07390KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 390K Ohms 5% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0100 / $0.0130 | RFQ |
Part Details for AF0201JR-07390KL
AF0201JR-07390KL CAD Models
AF0201JR-07390KL Part Data Attributes
|
AF0201JR-07390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201JR-07390KL
YAGEO Corporation
Fixed Resistor, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AF0201JR-07390KL
This table gives cross-reference parts and alternative options found for AF0201JR-07390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-07390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/20390K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201JR-07390KL vs RMCS1/20390K5%A |
RK73B1HTBK394J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | AF0201JR-07390KL vs RK73B1HTBK394J |
RMCP0201JT390K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AF0201JR-07390KL vs RMCP0201JT390K |
RMCS0201JT390K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AF0201JR-07390KL vs RMCS0201JT390K-HP |
RK73B1HRTTCD394J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201JR-07390KL vs RK73B1HRTTCD394J |
AC0201JR-10390KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-07390KL vs AC0201JR-10390KL |
0201WMJ0394TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0201JR-07390KL vs 0201WMJ0394TCE |
WR02X394JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201JR-07390KL vs WR02X394JHL |
ERJ1GNJ394C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AF0201JR-07390KL vs ERJ1GNJ394C |
AC0201JR-13390KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-07390KL vs AC0201JR-13390KL |