Datasheets
AF0201JR-0727RL by: YAGEO Corporation

Fixed Resistor, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for AF0201JR-0727RL by YAGEO Corporation

Overview of AF0201JR-0727RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0201JR-0727RL

Part # Distributor Description Stock Price Buy
DISTI # AF0201JR-0727RL-ND
DigiKey RES SMD 27 OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0133
$0.0133 Buy Now
DISTI # AF0201JR-0727RL
Avnet Americas Anti-Sulfurated Chip Resistor Thick Film 0201 27Ohm 5% Paper T/R - Tape and Reel (Alt: AF0201JR-0727RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0038
$0.0038 Buy Now
DISTI # 603-AF0201JR-0727RL
Mouser Electronics Thick Film Resistors - SMD 27 Ohms 50 mW (1/20 W) 0201 5 % AEC-Q200 RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.0620
  • 100 $0.0340
  • 1,000 $0.0210
  • 2,500 $0.0180
  • 10,000 $0.0130
  • 20,000 $0.0110
$0.0110 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0032
$0.0032 Buy Now

Part Details for AF0201JR-0727RL

AF0201JR-0727RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0201JR-0727RL Part Data Attributes

AF0201JR-0727RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0201JR-0727RL YAGEO Corporation Fixed Resistor, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 27 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for AF0201JR-0727RL

This table gives cross-reference parts and alternative options found for AF0201JR-0727RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-0727RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AF0201JR-1327RL YAGEO Corporation Check for Price Fixed Resistor, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, AF0201JR-0727RL vs AF0201JR-1327RL
WR02X270JDL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 AF0201JR-0727RL vs WR02X270JDL
RMCF0201JT27R0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AF0201JR-0727RL vs RMCF0201JT27R0
RMC1/20-270JB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT AF0201JR-0727RL vs RMC1/20-270JB
RMCS0201JG27R0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT AF0201JR-0727RL vs RMCS0201JG27R0
AC0201JR-1027RL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AF0201JR-0727RL vs AC0201JR-1027RL
RMCS0201JT27R0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT AF0201JR-0727RL vs RMCS0201JT27R0
RMAW06-270JPA Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AF0201JR-0727RL vs RMAW06-270JPA
RM02R-27R-J RFE International Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, AF0201JR-0727RL vs RM02R-27R-J
RMSW06-270JB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AF0201JR-0727RL vs RMSW06-270JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0201JR-0727RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0201JR-0727RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0201JR-0727RL would you like to use for your alert(s)?
  • Please alert me when AF0201JR-0727RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0201JR-0727RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0201JR-0727RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0201JR-0727RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0201JR-0727RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0201JR-0727RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: