Part Details for AF0201FR-131M27L by YAGEO Corporation
Overview of AF0201FR-131M27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0201FR-131M27L
AF0201FR-131M27L CAD Models
AF0201FR-131M27L Part Data Attributes
|
AF0201FR-131M27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-131M27L
YAGEO Corporation
Fixed Resistor, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-131M27L
This table gives cross-reference parts and alternative options found for AF0201FR-131M27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-131M27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-071M27L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201FR-131M27L vs AC0201FR-071M27L |
WR02X1274FTL | RESISTOR | Walsin Technology Corporation | AF0201FR-131M27L vs WR02X1274FTL |
0201WMF1274TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AF0201FR-131M27L vs 0201WMF1274TEE |
RMCS0201FT1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-131M27L vs RMCS0201FT1M27 |
RMCF0201FT1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-131M27L vs RMCF0201FT1M27 |
RMAW06-1274FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-131M27L vs RMAW06-1274FB |
RMC1/20-1274FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-131M27L vs RMC1/20-1274FPA |
WR02W1274FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | AF0201FR-131M27L vs WR02W1274FDL |
WR02W1274FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-131M27L vs WR02W1274FHL |
WR02W1274FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-131M27L vs WR02W1274FGL |