Part Details for AF0201FR-131M18L by YAGEO Corporation
Overview of AF0201FR-131M18L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0201FR-131M18L
AF0201FR-131M18L CAD Models
AF0201FR-131M18L Part Data Attributes
|
AF0201FR-131M18L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-131M18L
YAGEO Corporation
Fixed Resistor, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-131M18L
This table gives cross-reference parts and alternative options found for AF0201FR-131M18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-131M18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02W1184FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-131M18L vs WR02W1184FAL |
WR02W1184FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | AF0201FR-131M18L vs WR02W1184FTL |
RMCS0201FG1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-131M18L vs RMCS0201FG1M18 |
RMC1/20-1184FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-131M18L vs RMC1/20-1184FB |
RMAW06-1184FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-131M18L vs RMAW06-1184FPA |
CRG0201F1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | TE Connectivity | AF0201FR-131M18L vs CRG0201F1M18 |
WR02X1184FAL | Fixed Resistor, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-131M18L vs WR02X1184FAL |
RMCF0201FT1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-131M18L vs RMCF0201FT1M18 |
RMCS0201FT1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-131M18L vs RMCS0201FT1M18 |
WR02X1184FDL | RESISTOR | Walsin Technology Corporation | AF0201FR-131M18L vs WR02X1184FDL |