There are no models available for this part yet.
Overview of AF0201FR-07698KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0201FR-07698KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF0201FR-07698KL-ND
|
DigiKey | RES 698K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now | |
DISTI #
AF0201FR-07698KL
|
Avnet Americas | Resistor Thick Film 0201 698k Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0201FR-07698KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0044 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 698K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0136 / $0.0166 | RFQ |
CAD Models for AF0201FR-07698KL by YAGEO Corporation
Part Data Attributes for AF0201FR-07698KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
698000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for AF0201FR-07698KL
This table gives cross-reference parts and alternative options found for AF0201FR-07698KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-07698KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X6983FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AF0201FR-07698KL vs WR02X6983FDL |
WR02X6983FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-07698KL vs WR02X6983FGL |
RMCF0201FT698K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AF0201FR-07698KL vs RMCF0201FT698K |
RK73H1HRTTCD6983F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07698KL vs RK73H1HRTTCD6983F |
WCR0201-698KFI | RESISTOR, 0.05W, 1%, 250ppm, 698000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AF0201FR-07698KL vs WCR0201-698KFI |
WCR0201-698KFI | Fixed Resistor, 0.05W, 698000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AF0201FR-07698KL vs WCR0201-698KFI |
RMCS1/20698K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-07698KL vs RMCS1/20698K1%A |
AF0201FR-13698KL | Fixed Resistor, 0.05W, 698000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AF0201FR-07698KL vs AF0201FR-13698KL |
RMCS0201FG698K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-07698KL vs RMCS0201FG698K |
RM02R-698K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AF0201FR-07698KL vs RM02R-698K-F |