Part Details for AF0201FR-0741R2L by YAGEO Corporation
Overview of AF0201FR-0741R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201FR-0741R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 41.2 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0132 / $0.0161 | RFQ |
Part Details for AF0201FR-0741R2L
AF0201FR-0741R2L CAD Models
AF0201FR-0741R2L Part Data Attributes
|
AF0201FR-0741R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-0741R2L
YAGEO Corporation
Fixed Resistor, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-0741R2L
This table gives cross-reference parts and alternative options found for AF0201FR-0741R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-0741R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0201-41R2FI | Fixed Resistor, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AF0201FR-0741R2L vs WCR0201-41R2FI |
CR0201F41R2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AF0201FR-0741R2L vs CR0201F41R2D50 |
RMSW06-41R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-0741R2L vs RMSW06-41R2FB |
CRG0201F41R2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 41.2ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AF0201FR-0741R2L vs CRG0201F41R2 |
WR02X41R2FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-0741R2L vs WR02X41R2FAL |
RK73H1HTTA41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-0741R2L vs RK73H1HTTA41R2F |
RMGW06-41R2FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-0741R2L vs RMGW06-41R2FPA |
RM02R-41R2-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AF0201FR-0741R2L vs RM02R-41R2-F |
RMAW06-41R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-0741R2L vs RMAW06-41R2FB |
WR02X41R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-0741R2L vs WR02X41R2FTL |