Datasheets
AET02B36-L by:

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6

Part Details for AET02B36-L by Artesyn Embedded Technologies

Overview of AET02B36-L by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AET02B36-L

Part # Distributor Description Stock Price Buy
DISTI # 46W3369
Newark 30W, 18-75Vin, Single, 12V@2.5A, 40.6 X 50.8 X 12Mm |Artesyn Embedded Technologies AET02B36-L RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $72.8200
  • 100 $70.4300
  • 250 $68.0400
$68.0400 / $72.8200 Buy Now
DISTI # 000000000005108185
Sager Isolated DC/DC Converters - Through Hole 30W 12V@2.5A 18-75Vin Min Qty: 1 0
  • 1 $56.8400
  • 5 $56.0400
  • 10 $54.5100
  • 25 $53.4100
  • 50 $52.9100
  • 100 $52.2900
$52.2900 / $56.8400 Buy Now

Part Details for AET02B36-L

AET02B36-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AET02B36-L Part Data Attributes

AET02B36-L Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
AET02B36-L Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ARTESYN EMBEDDED TECHNOLOGIES
Package Description Module-6
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 21 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 36 V
JESD-30 Code R-PDMA-P6
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.69 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W
Trim/Adjustable Output YES
Width 40.64 mm

AET02B36-L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AET02B36-L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AET02B36-L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AET02B36-L would you like to use for your alert(s)?
  • Please alert me when AET02B36-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AET02B36-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AET02B36-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AET02B36-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AET02B36-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AET02B36-L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: