Datasheets
AEQ20A48-L by:

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8

Part Details for AEQ20A48-L by Vertiv Inc

Overview of AEQ20A48-L by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for AEQ20A48-L

AEQ20A48-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AEQ20A48-L Part Data Attributes

AEQ20A48-L Vertiv Inc
Buy Now Datasheet
Compare Parts:
AEQ20A48-L Vertiv Inc DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EMERSON NETWORK POWER
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
JESD-30 Code R-XXMA-P8
JESD-609 Code e3
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN OVER NICKEL
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output NO

Alternate Parts for AEQ20A48-L

This table gives cross-reference parts and alternative options found for AEQ20A48-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEQ20A48-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AEQ20A48-L DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 Artesyn Embedded Technologies AEQ20A48-L vs AEQ20A48-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEQ20A48-L by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEQ20A48-L by Vertiv Inc

Select Manufacturer
Which Manufacturer of AEQ20A48-L would you like to use for your alert(s)?
  • Please alert me when AEQ20A48-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEQ20A48-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEQ20A48-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEQ20A48-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEQ20A48-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEQ20A48-L by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: