Part Details for AEP012SI by Allied Components International
Overview of AEP012SI by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AEP012SI
AEP012SI CAD Models
AEP012SI Part Data Attributes
|
AEP012SI
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AEP012SI
Allied Components International
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDE ALSO, TURNS RATIO: 0.95:1 | |
Height | 13.8 mm | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10 mm |