Part Details for AEL371-28BS-1.800MHZ by AEL Crystals Limited
Overview of AEL371-28BS-1.800MHZ by AEL Crystals Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT | |
WBC4-4LC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT | |
S3HP807LC | Coilcraft Inc | High Pass Filter, 800MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN |