Part Details for AEK0608100M080R by Kyocera AVX Components
Overview of AEK0608100M080R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK0608100M080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK0608100M080RTR-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
AEK0608100M080R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 ?F, 80 V, 4.8 ohm, 2000 hours @ 105?C - Tape and Reel (Alt: AEK0608100M080R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 | Buy Now |
DISTI #
581-AEK0608100M080R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 10uF 2000Hrs 20% ESR=4.8Ohms RoHS: Compliant | 680 |
|
$0.1160 / $0.4700 | Buy Now |
DISTI #
73975797
|
RS | Standard Aluminum V-Chip,10uF,80V | AVX AEK0608100M080R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.1079 | Buy Now |
DISTI #
AEK0608100M080R
|
TTI | Aluminum Electrolytic Capacitors - SMD 80V 10uF 2000Hrs 20% ESR=4.8Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1020 / $0.1040 | Buy Now |
DISTI #
AEK0608100M080R
|
TME | Capacitor: electrolytic, SMD, 10uF, 80VDC, Ø6.3x8mm, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1240 / $0.1330 | RFQ |
Part Details for AEK0608100M080R
AEK0608100M080R CAD Models
AEK0608100M080R Part Data Attributes
|
AEK0608100M080R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK0608100M080R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4800 mΩ | |
Height | 8 mm | |
Leakage Current | 0.008 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |