Part Details for AEH25B48N6C by Vertiv Inc
Overview of AEH25B48N6C by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AEH25B48N6C
AEH25B48N6C CAD Models
AEH25B48N6C Part Data Attributes
|
AEH25B48N6C
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AEH25B48N6C
Vertiv Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |