Part Details for AEE04F36-L by Emerson Embedded Power
Overview of AEE04F36-L by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AEE04F36-L
AEE04F36-L CAD Models
AEE04F36-L Part Data Attributes
|
AEE04F36-L
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AEE04F36-L
Emerson Embedded Power
1-OUTPUT 13.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AEE04F36-L
This table gives cross-reference parts and alternative options found for AEE04F36-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEE04F36-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE04F36-L | DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | AEE04F36-L vs AEE04F36-L |
AEE04F36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | AEE04F36-L vs AEE04F36 |
AEE04F36-L | DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Vertiv Inc | AEE04F36-L vs AEE04F36-L |
AEE04F36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | AEE04F36-L vs AEE04F36 |