-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3457-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2500PPR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
179 In Stock |
|
$26.0688 / $34.8300 | Buy Now |
DISTI #
AEDT-9810-W00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Bulk (Alt: AEDT-9810-W00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $24.8000 | Buy Now |
DISTI #
630-AEDT9810W00
|
Mouser Electronics | Encoders En Rop 11mm,3Ch 2500CPR,Strg Lds RoHS: Compliant | 0 |
|
$25.7900 | Order Now |
DISTI #
AEDT-9810-W00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: AEDT-9810-W00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEDT-9810-W00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDT-9810-W00
Broadcom Limited
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |