-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEDR-8500-102
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEDR-8500-102
Avago Technologies
SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |