AEDR-8310-K2
Agilent Technologies Inc
Description: Optical Position Encoder

Overview of AEDR-8310-K2 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSD1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959
MSS1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858
MSS1583-103MED Coilcraft Inc General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858

CAD Models for AEDR-8310-K2 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AEDR-8310-K2 by Agilent Technologies Inc

AEDR-8310-K2
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Supply Voltage-Max
5.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. AEDR-8310-K2
    Agilent Technologies Inc
    Optical Position Encoder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEDR-8310-K2 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEDR-8310-K2 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of AEDR-8310-K2 would you like to use for your alert(s)?
  • Please alert me when AEDR-8310-K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEDR-8310-K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEDR-8310-K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEDR-8310-K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEDR-8310-K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEDR-8310-K2 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: