Part Details for AEDC-5621-T13 by Broadcom Limited
Overview of AEDC-5621-T13 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Automotive
Part Details for AEDC-5621-T13
AEDC-5621-T13 CAD Models
AEDC-5621-T13 Part Data Attributes
|
AEDC-5621-T13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDC-5621-T13
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |