Part Details for AEDC-5550-Z12 by Broadcom Limited
Overview of AEDC-5550-Z12 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver |
Price & Stock for AEDC-5550-Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3295-ND
|
DigiKey | ROTARY ENCODER OPTICAL 5000PPR Min Qty: 90 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8331 | Buy Now |
DISTI #
AEDC-5550-Z12
|
Avnet Americas | High Resolution Quick Assembly Encoder with Connector Latch 10-Pin - Bulk (Alt: AEDC-5550-Z12) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-AEDC5550Z12
|
Mouser Electronics | Encoders Z1H,3Ch,LDrv 5000CPR,6mm RoHS: Compliant | 0 |
|
$61.8100 / $61.8300 | Order Now |
DISTI #
AEDC-5550-Z12
|
EBV Elektronik | High Resolution Quick Assembly Encoder with Connector Latch 10-Pin (Alt: AEDC-5550-Z12) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders Z1H,3Ch,LDrv 5000CPR,6mm | 0 |
|
$216.1300 | Buy Now |
Part Details for AEDC-5550-Z12
AEDC-5550-Z12 CAD Models
AEDC-5550-Z12 Part Data Attributes
|
AEDC-5550-Z12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDC-5550-Z12
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |