Datasheets
AEC3-5410MFS by: Ohmite Mfg Co

Fixed Resistor, Thick Film, 54W, 10000000ohm, 48000V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, CYLINDRICAL

Part Details for AEC3-5410MFS by Ohmite Mfg Co

Overview of AEC3-5410MFS by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AEC3-5410MFS

AEC3-5410MFS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AEC3-5410MFS Part Data Attributes

AEC3-5410MFS Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
AEC3-5410MFS Ohmite Mfg Co Fixed Resistor, Thick Film, 54W, 10000000ohm, 48000V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, CYLINDRICAL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Package Description CYLINDRICAL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Cylindrical
Mounting Feature CHASSIS MOUNT
Operating Temperature-Max 225 °C
Operating Temperature-Min -55 °C
Package Diameter 31.5 mm
Package Length 160 mm
Package Style Screw Ends
Rated Power Dissipation (P) 54 W
Rated Temperature 40 °C
Resistance 10000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape SPECIAL
Tolerance 1%
Working Voltage 48000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEC3-5410MFS by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEC3-5410MFS by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of AEC3-5410MFS would you like to use for your alert(s)?
  • Please alert me when AEC3-5410MFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEC3-5410MFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEC3-5410MFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEC3-5410MFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEC3-5410MFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEC3-5410MFS by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: