Part Details for AEA1616331M080R by Kyocera AVX Components
Overview of AEA1616331M080R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA1616331M080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEA1616331M080RTR-ND
|
DigiKey | CAP ALUM 330UF 20% 80V SMD Min Qty: 800 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2159 | Buy Now |
DISTI #
AEA1616331M080R
|
Avnet Americas | Capacitor Aluminum 330uF 100Vdc 20% Radial Can Cylindrical Can 793mA 5000 hr 105?C T/R - Tape and Reel (Alt: AEA1616331M080R) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 200 Factory Stock |
|
$2.1662 | Buy Now |
DISTI #
581-AEA1616331M080R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 330uF 1616 20% RoHS: Compliant | 570 |
|
$1.1300 / $2.7100 | Buy Now |
DISTI #
73976202
|
RS | Standard Aluminum V-Chip,330uF,80V | AVX AEA1616331M080R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$1.6000 | Buy Now |
DISTI #
AEA1616331M080R
|
TME | Capacitor: electrolytic, SMD, 330uF, 80VDC, Ø16x16.5mm, 5000h Min Qty: 200 | 0 |
|
$2.0200 | RFQ |
Part Details for AEA1616331M080R
AEA1616331M080R CAD Models
AEA1616331M080R Part Data Attributes
|
AEA1616331M080R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA1616331M080R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.264 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 475.8 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for AEA1616331M080R
This table gives cross-reference parts and alternative options found for AEA1616331M080R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA1616331M080R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH331M1KTR-1616S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP | Surge Components Inc | AEA1616331M080R vs VZH331M1KTR-1616S |