There are no models available for this part yet.
Overview of AEA0810471M006R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AEA0810471M006R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-AEA0810471M006RCT-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1621 / $0.7200 | Buy Now | |
DISTI #
AEA0810471M006R
|
Avnet Americas | Capacitor Aluminum 470uF 6.3Vdc 20% Radial Can Cylindrical Can 600mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810471M006R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.3333 | Buy Now | |
DISTI #
581-AEA0810471M006R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF 0810 20% RoHS: Compliant | 715 |
|
$0.2630 / $0.7800 | Buy Now | |
DISTI #
73976199
|
RS | Standard Aluminum V-Chip,470uF,6.3V | AVX AEA0810471M006R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3680 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2460 | Buy Now | ||
DISTI #
AEA0810471M006R
|
TME | Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø8x10.5mm, 5000h Min Qty: 500 | 0 |
|
$0.3040 | RFQ |
CAD Models for AEA0810471M006R by Kyocera AVX Components
Part Data Attributes for AEA0810471M006R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
360 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for AEA0810471M006R
This table gives cross-reference parts and alternative options found for AEA0810471M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA0810471M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW471M6.3V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | AEA0810471M006R vs NACEW471M6.3V8X10.5TR13 |
6.3JGV470M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | AEA0810471M006R vs 6.3JGV470M8X10.5 |