Part Details for AE83386W1814N by Aero-Electric Connector Inc
Overview of AE83386W1814N by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE83386W1814N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE83386W1814N
|
PEI Genesis | M83723 14C 14#16 STK PLUG Min Qty: 1 | 72 |
|
$47.5900 / $69.5600 | Buy Now |
Part Details for AE83386W1814N
AE83386W1814N CAD Models
AE83386W1814N Part Data Attributes
|
AE83386W1814N
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE83386W1814N
Aero-Electric Connector Inc
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | CADMIUM OVER NICKEL | |
Contact Finish Termination | CADMIUM OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for AE83386W1814N
This table gives cross-reference parts and alternative options found for AE83386W1814N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83386W1814N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/86S1814N | 14 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83386W1814N vs M83723/86S1814N |
M83723/86W1814N | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83386W1814N vs M83723/86W1814N |
M83723/86R1814N | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE83386W1814N vs M83723/86R1814N |
M83723/86N1814N | 14 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83386W1814N vs M83723/86N1814N |
M83723/86A1814N | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83386W1814N vs M83723/86A1814N |
M83723/86K1814N | MIL Series Connector, 14 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83386W1814N vs M83723/86K1814N |
AE83386K1814N | MIL Series Connector, 14 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W1814N vs AE83386K1814N |
AE83386R1814N | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W1814N vs AE83386R1814N |
M83723/86G1814N | 14 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83386W1814N vs M83723/86G1814N |
M83723/86K1814N | 14 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83386W1814N vs M83723/86K1814N |