Part Details for AE83386K10066 by Aero-Electric Connector Inc
Overview of AE83386K10066 by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE83386K10066
AE83386K10066 CAD Models
AE83386K10066 Part Data Attributes
|
AE83386K10066
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE83386K10066
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for AE83386K10066
This table gives cross-reference parts and alternative options found for AE83386K10066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83386K10066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83723/86R10066 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | AE83386K10066 vs M83723/86R10066 |
M83723/86N10066 | TE Connectivity | Check for Price | 6 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | AE83386K10066 vs M83723/86N10066 |
M83723/86G10066 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | AE83386K10066 vs M83723/86G10066 |
M83723/86R10066 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | AE83386K10066 vs M83723/86R10066 |
M83723/86G10-066 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | AE83386K10066 vs M83723/86G10-066 |
M83723/86A10066 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | AE83386K10066 vs M83723/86A10066 |
M83723/86W10066 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | AE83386K10066 vs M83723/86W10066 |
AE83386W10066 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | AE83386K10066 vs AE83386W10066 |