AE83385R1407N
Description: MIL Series Connector,

Overview of AE83385R1407N by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AE83385R1407N by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE83385R1407N by Aero-Electric Connector Inc

AE83385R1407N
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83723 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
105
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
14-7
Want to compare parts?
  1. AE83385R1407N
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for AE83385R1407N

This table gives cross-reference parts and alternative options found for AE83385R1407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83385R1407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83723/85K1407N 7 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE83385R1407N vs M83723/85K1407N
M83723/85N1407N 7 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE83385R1407N vs M83723/85N1407N
M83723/85G1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation AE83385R1407N vs M83723/85G1407N
M83723/85W1407N MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc AE83385R1407N vs M83723/85W1407N
M83723/85S1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE83385R1407N vs M83723/85S1407N
M83723/85R1407N MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation AE83385R1407N vs M83723/85R1407N
M83723/85K1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation AE83385R1407N vs M83723/85K1407N
M83723/85S1407N 7 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE83385R1407N vs M83723/85S1407N
M83723/85G1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc AE83385R1407N vs M83723/85G1407N
AE83385W1407N MIL Series Connector, Aero-Electric Connector Inc AE83385R1407N vs AE83385W1407N
Part Number Description Manufacturer Compare
M83723/85K1407N 7 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE83385R1407N vs M83723/85K1407N
M83723/85N1407N 7 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE83385R1407N vs M83723/85N1407N
M83723/85K1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE83385R1407N vs M83723/85K1407N
M83723/85S1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE83385R1407N vs M83723/85S1407N
M83723/85G1407N MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE83385R1407N vs M83723/85G1407N
M83723/85W1407N MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE83385R1407N vs M83723/85W1407N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE83385R1407N by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE83385R1407N by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE83385R1407N would you like to use for your alert(s)?
  • Please alert me when AE83385R1407N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE83385R1407N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE83385R1407N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE83385R1407N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE83385R1407N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE83385R1407N by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: