There are no models available for this part yet.
Overview of AE83377W1212N by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AE83377W1212N by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE83377W1212N
|
PEI Genesis | M83723 12C 12#20 SKT PLUG Min Qty: 1 | 22 |
|
$49.5000 / $57.1200 | Buy Now |
CAD Models for AE83377W1212N by Aero-Electric Connector Inc
Part Data Attributes for AE83377W1212N by Aero-Electric Connector Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
CADMIUM OVER NICKEL
|
Contact Finish Termination
|
CADMIUM OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Alternate Parts for AE83377W1212N
This table gives cross-reference parts and alternative options found for AE83377W1212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83377W1212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/77W1212N | 12 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | AE83377W1212N vs M83723/77W1212N |
M83723/77R1212N | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83377W1212N vs M83723/77R1212N |
AE83377G1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83377W1212N vs AE83377G1212N |
M83723/77W1212N | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83377W1212N vs M83723/77W1212N |
M83723/77G1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83377W1212N vs M83723/77G1212N |
M83723/77R1212N | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE83377W1212N vs M83723/77R1212N |
M83723/77R1212N | 12 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | AE83377W1212N vs M83723/77R1212N |
M83723/77G1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | AE83377W1212N vs M83723/77G1212N |