Part Details for AE776L14-19PW-LC by Aero-Electric Connector Inc
Overview of AE776L14-19PW-LC by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for AE776L14-19PW-LC
AE776L14-19PW-LC CAD Models
AE776L14-19PW-LC Part Data Attributes
|
AE776L14-19PW-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE776L14-19PW-LC
Aero-Electric Connector Inc
19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for AE776L14-19PW-LC
This table gives cross-reference parts and alternative options found for AE776L14-19PW-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE776L14-19PW-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3476L14-19PW-LC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | AE776L14-19PW-LC vs MS3476L14-19PW-LC |
MS3476W14-19PW-LC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | AE776L14-19PW-LC vs MS3476W14-19PW-LC |
MS3476A14-19PW-LC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | AE776L14-19PW-LC vs MS3476A14-19PW-LC |
MS3476W14-19PW-LC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE776L14-19PW-LC vs MS3476W14-19PW-LC |
AE776W14-19PW-LC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE776L14-19PW-LC vs AE776W14-19PW-LC |
MS3476L14-19PW-LC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | AE776L14-19PW-LC vs MS3476L14-19PW-LC |