Part Details for AE770L14-19S by Aero-Electric Connector Inc
Overview of AE770L14-19S by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE770L14-19S
AE770L14-19S CAD Models
AE770L14-19S Part Data Attributes
|
AE770L14-19S
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE770L14-19S
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for AE770L14-19S
This table gives cross-reference parts and alternative options found for AE770L14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE770L14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3470R1419S | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE770L14-19S vs MS3470R1419S |
MS3470A1419S | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE770L14-19S vs MS3470A1419S |
MS3470W14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle, | Corsair Electrical Connectors Inc | AE770L14-19S vs MS3470W14-19S |
MS3470W14-19S | MS3470W14-19S | TE Connectivity | AE770L14-19S vs MS3470W14-19S |
MS3470L14-19S | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE770L14-19S vs MS3470L14-19S |
MS3470L14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | AE770L14-19S vs MS3470L14-19S |
MS3470W14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | AE770L14-19S vs MS3470W14-19S |
MS3470L14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | AE770L14-19S vs MS3470L14-19S |
MS3470W14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol FCi | AE770L14-19S vs MS3470W14-19S |
MS3470W1419S | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE770L14-19S vs MS3470W1419S |