Part Details for AE612PNB154KSH by Coilcraft Inc
Overview of AE612PNB154KSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE612PNB154KSH
AE612PNB154KSH CAD Models
AE612PNB154KSH Part Data Attributes
|
AE612PNB154KSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE612PNB154KSH
Coilcraft Inc
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.2406 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for AE612PNB154KSH
This table gives cross-reference parts and alternative options found for AE612PNB154KSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE612PNB154KSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS612PNB154KSF | General Purpose Inductor, | Coilcraft Inc | AE612PNB154KSH vs MS612PNB154KSF |
ML612PNB154KLH | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, | Coilcraft Inc | AE612PNB154KSH vs ML612PNB154KLH |
ML612PNB154KLT | General Purpose Inductor, | Coilcraft Inc | AE612PNB154KSH vs ML612PNB154KLT |
MS612PNB154KSU | General Purpose Inductor, | Coilcraft Inc | AE612PNB154KSH vs MS612PNB154KSU |
MS612PNB154KSH | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747 | Coilcraft Inc | AE612PNB154KSH vs MS612PNB154KSH |
ML612PNB154KLZ | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, | Coilcraft Inc | AE612PNB154KSH vs ML612PNB154KLZ |
MS612PNB154KSZ | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747 | Coilcraft Inc | AE612PNB154KSH vs MS612PNB154KSZ |
ML612PNB154KLU | General Purpose Inductor, | Coilcraft Inc | AE612PNB154KSH vs ML612PNB154KLU |
AE612PNB154KSU | General Purpose Inductor, | Coilcraft Inc | AE612PNB154KSH vs AE612PNB154KSU |