Datasheets
AE559KT24-9S by: Aero-Electric Connector Inc

MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug

Part Details for AE559KT24-9S by Aero-Electric Connector Inc

Overview of AE559KT24-9S by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for AE559KT24-9S

AE559KT24-9S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE559KT24-9S Part Data Attributes

AE559KT24-9S Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
AE559KT24-9S Aero-Electric Connector Inc MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/30-221
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material CARBON STEEL
Shell Size 24
Termination Type CRIMP
Total Number of Contacts 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE559KT24-9S by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE559KT24-9S by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE559KT24-9S would you like to use for your alert(s)?
  • Please alert me when AE559KT24-9S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE559KT24-9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE559KT24-9S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE559KT24-9S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE559KT24-9S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE559KT24-9S by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: