AE550LS20-7SZ
Aero-Electric Connector Inc
Description: MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Overview of AE550LS20-7SZ by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AE550LS20-7SZ by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE550LS20-7SZ by Aero-Electric Connector Inc

AE550LS20-7SZ
Aero-Electric Connector Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/30-218
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
280
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
Z
Shell Material
STAINLESS STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. AE550LS20-7SZ
    Aero-Electric Connector Inc
    MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for AE550LS20-7SZ

This table gives cross-reference parts and alternative options found for AE550LS20-7SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE550LS20-7SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACC00E20-7RZ(116) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00E20-7RZ(116)
ACCL00A20-7SZ(072) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00A20-7SZ(072)
ACC00A20-7SZ(025) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00A20-7SZ(025)
ACC00F20-7RZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00F20-7RZ(G96)
ACCL00AF20-7SZ(023) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00AF20-7SZ(023)
ACCL00PGR20-7SZ(B30) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00PGR20-7SZ(B30)
ACCL00PGA20-7RZ(B30) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00PGA20-7RZ(B30)
ACCL00A20-7RZ(116) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00A20-7RZ(116)
ACCL00A20-7RZ(023) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00A20-7RZ(023)
ACC00PGR20-7RZ(025) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00PGR20-7RZ(025)
Part Number Description Manufacturer Compare
ACCL00F20-7SZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00F20-7SZ(G96)
ACCL00E20-7SZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00E20-7SZ(G96)
ACC00PGA20-7SZ(023) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00PGA20-7SZ(023)
ACCL00F20-7RZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00F20-7RZ(G96)
ACCL00A20-7RZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00A20-7RZ(G96)
ACC00AF20-7SZ(116) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00AF20-7SZ(116)
ACCL00AF20-7SZ(023) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00AF20-7SZ(023)
ACCL00PGA20-7RZ(116) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00PGA20-7RZ(116)
ACCL00PGR20-7RZ(G96) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACCL00PGR20-7RZ(G96)
ACC00A20-7SZ(025) MIL Series Connector Amphenol Corporation AE550LS20-7SZ vs ACC00A20-7SZ(025)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE550LS20-7SZ by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE550LS20-7SZ by Aero-Electric Connector Inc

  • Please alert me when AE550LS20-7SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AE550LS20-7SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE550LS20-7SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AE550LS20-7SZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE550LS20-7SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE550LS20-7SZ by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: