Part Details for AE550KT16-10P by Aero-Electric Connector Inc
Overview of AE550KT16-10P by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE550KT16-10P
AE550KT16-10P CAD Models
AE550KT16-10P Part Data Attributes
|
AE550KT16-10P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE550KT16-10P
Aero-Electric Connector Inc
MIL Series Connector, 3 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for AE550KT16-10P
This table gives cross-reference parts and alternative options found for AE550KT16-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE550KT16-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450KT16-10P | MIL Series Connector, 3 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | AE550KT16-10P vs MS3450KT16-10P |