Part Details for AE450RAC154KSZ by Coilcraft Inc
Overview of AE450RAC154KSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE450RAC154KSZ
AE450RAC154KSZ CAD Models
AE450RAC154KSZ Part Data Attributes
|
AE450RAC154KSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE450RAC154KSZ
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.475 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for AE450RAC154KSZ
This table gives cross-reference parts and alternative options found for AE450RAC154KSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE450RAC154KSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE450RAC154KSN | General Purpose Inductor, 150uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP | Coilcraft Inc | AE450RAC154KSZ vs AE450RAC154KSN |
AE450RAC154KSP | General Purpose Inductor, 150uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP | Coilcraft Inc | AE450RAC154KSZ vs AE450RAC154KSP |
AE450RAC154KSW | General Purpose Inductor, 150uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP | Coilcraft Inc | AE450RAC154KSZ vs AE450RAC154KSW |