AE450RAC152JSN
Coilcraft Inc
Description: General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP

Overview of AE450RAC152JSN by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AE450RAC152JSN by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE450RAC152JSN by Coilcraft Inc

AE450RAC152JSN
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC-FERRITE
DC Resistance
0.105 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
20
Rated Current-Max
2.85 A
Self Resonance Frequency
200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q MEASURED AT 1 MHZ
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
5%
Want to compare parts?
  1. AE450RAC152JSN
    Coilcraft Inc
    General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP
    VS

Alternate Parts for AE450RAC152JSN

This table gives cross-reference parts and alternative options found for AE450RAC152JSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE450RAC152JSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE450RAC152JSH General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP Coilcraft Inc AE450RAC152JSN vs AE450RAC152JSH
AE450RAC152JSP General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP Coilcraft Inc AE450RAC152JSN vs AE450RAC152JSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE450RAC152JSN by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE450RAC152JSN by Coilcraft Inc

Select Manufacturer
Which Manufacturer of AE450RAC152JSN would you like to use for your alert(s)?
  • Please alert me when AE450RAC152JSN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE450RAC152JSN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE450RAC152JSN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE450RAC152JSN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE450RAC152JSN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE450RAC152JSN by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: