Part Details for AE413RAE470FSZ by Coilcraft Inc
Overview of AE413RAE470FSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AE413RAE470FSZ
AE413RAE470FSZ CAD Models
AE413RAE470FSZ Part Data Attributes
|
AE413RAE470FSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE413RAE470FSZ
Coilcraft Inc
General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 1% |
Alternate Parts for AE413RAE470FSZ
This table gives cross-reference parts and alternative options found for AE413RAE470FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE413RAE470FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE413RAE470FSP | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | AE413RAE470FSZ vs AE413RAE470FSP |
AE413RAE470FSN | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | AE413RAE470FSZ vs AE413RAE470FSN |
AE413RAE470FSW | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | AE413RAE470FSZ vs AE413RAE470FSW |
MS413RAA470FSP | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | AE413RAE470FSZ vs MS413RAA470FSP |
AE413RAE470FSH | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | AE413RAE470FSZ vs AE413RAE470FSH |
AE413RAA470FSW | General Purpose Inductor, 0.047uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | AE413RAE470FSZ vs AE413RAA470FSW |