Part Details for AE413RAD68NJSF by Coilcraft Inc
Overview of AE413RAD68NJSF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE413RAD68NJSF
AE413RAD68NJSF CAD Models
AE413RAD68NJSF Part Data Attributes
|
AE413RAD68NJSF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE413RAD68NJSF
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 54 | |
Rated Current-Max | 0.85 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 1150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for AE413RAD68NJSF
This table gives cross-reference parts and alternative options found for AE413RAD68NJSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE413RAD68NJSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE413RAD68NJST | General Purpose Inductor, | Coilcraft Inc | AE413RAD68NJSF vs AE413RAD68NJST |
AE413RAD68NJLT | General Purpose Inductor, | Coilcraft Inc | AE413RAD68NJSF vs AE413RAD68NJLT |
AE413RAD68NJLU | General Purpose Inductor, | Coilcraft Inc | AE413RAD68NJSF vs AE413RAD68NJLU |