There are no models available for this part yet.
Overview of AE376RAA270JLT by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for AE376RAA270JLT by Coilcraft Inc
Part Data Attributes for AE376RAA270JLT by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1206
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.11 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.52 mm
|
Package Length
|
3.56 mm
|
Package Style
|
SMT
|
Package Width
|
2.16 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.9 A
|
Self Resonance Frequency
|
1800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
STANDARD: MIL-STD-981
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for AE376RAA270JLT
This table gives cross-reference parts and alternative options found for AE376RAA270JLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE376RAA270JLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE376RAA270JCH | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JCH |
AE376RAA270JLF | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JLF |
AE376RAA270JCT | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JCT |
AE376RAA270JSH | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JSH |
AE376RAA270JPH | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JPH |
AE376RAA270JAH | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JAH |
AE376RAA270JCF | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JCF |
AE376RAA270JSF | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JSF |
AE376RAA270JST | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JST |
AE376RAA270JCZ | General Purpose Inductor, | Coilcraft Inc | AE376RAA270JLT vs AE376RAA270JCZ |