Part Details for AE376RAA270FLF by Coilcraft Inc
Overview of AE376RAA270FLF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE376RAA270FLF
AE376RAA270FLF CAD Models
AE376RAA270FLF Part Data Attributes
|
AE376RAA270FLF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE376RAA270FLF
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.9 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 1% |
Alternate Parts for AE376RAA270FLF
This table gives cross-reference parts and alternative options found for AE376RAA270FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE376RAA270FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE376RAA270FLU | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FLU |
AE376RAA270FAZ | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FAZ |
AE376RAA270FSZ | General Purpose Inductor, 0.027uH, 1%, Ceramic-Core, 1408 | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FSZ |
AE376RAA270FPZ | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FPZ |
AE376RAA270FPU | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FPU |
AE376RAA270FST | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FST |
AE376RAA270FAT | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FAT |
AE376RAA270FAU | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FAU |
AE376RAA270FPH | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FPH |
AE376RAA270FPF | General Purpose Inductor, | Coilcraft Inc | AE376RAA270FLF vs AE376RAA270FPF |