Part Details for AE360RAS8N9JSW by Coilcraft Inc
Overview of AE360RAS8N9JSW by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE360RAS8N9JSW
AE360RAS8N9JSW CAD Models
AE360RAS8N9JSW Part Data Attributes
|
AE360RAS8N9JSW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE360RAS8N9JSW
Coilcraft Inc
General Purpose Inductor, 0.0089uH, 5%, 1 Element, Air-Core, SMD, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 0.0089 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |
Alternate Parts for AE360RAS8N9JSW
This table gives cross-reference parts and alternative options found for AE360RAS8N9JSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE360RAS8N9JSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE360RAS8N9JSN | General Purpose Inductor, 0.0089uH, 5%, 1 Element, Air-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | AE360RAS8N9JSW vs AE360RAS8N9JSN |