Part Details for AE360RAS6N0GSC by Coilcraft Inc
Overview of AE360RAS6N0GSC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AE360RAS6N0GSC
AE360RAS6N0GSC CAD Models
AE360RAS6N0GSC Part Data Attributes
|
AE360RAS6N0GSC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE360RAS6N0GSC
Coilcraft Inc
General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 5200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
Alternate Parts for AE360RAS6N0GSC
This table gives cross-reference parts and alternative options found for AE360RAS6N0GSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE360RAS6N0GSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE360RAS6N0GSW | General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | AE360RAS6N0GSC vs AE360RAS6N0GSW |
AE360RAS6N0GSH | General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | AE360RAS6N0GSC vs AE360RAS6N0GSH |
AE360RAS6N0GSN | General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | AE360RAS6N0GSC vs AE360RAS6N0GSN |