Part Details for AE336RAF6N8JSH by Coilcraft Inc
Overview of AE336RAF6N8JSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE336RAF6N8JSH
AE336RAF6N8JSH CAD Models
AE336RAF6N8JSH Part Data Attributes
|
AE336RAF6N8JSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAF6N8JSH
Coilcraft Inc
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for AE336RAF6N8JSH
This table gives cross-reference parts and alternative options found for AE336RAF6N8JSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAF6N8JSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-0.0068UHJB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD, | RCD Components Inc | AE336RAF6N8JSH vs CI0805-0.0068UHJB |
AE336RAF6N8JSW | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | AE336RAF6N8JSH vs AE336RAF6N8JSW |
CI0805-R0068-JB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD, CHIP | RCD Components Inc | AE336RAF6N8JSH vs CI0805-R0068-JB |
AE336RAF6N8JSC | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | AE336RAF6N8JSH vs AE336RAF6N8JSC |
AE336RAF6N8JSN | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | AE336RAF6N8JSH vs AE336RAF6N8JSN |