There are no models available for this part yet.
Overview of AE336RAA820GCZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for AE336RAA820GCZ by Coilcraft Inc
Part Data Attributes for AE336RAA820GCZ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.42 Ω
|
Inductance-Nom (L)
|
0.082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
51
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1060 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 250 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|
Alternate Parts for AE336RAA820GCZ
This table gives cross-reference parts and alternative options found for AE336RAA820GCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA820GCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA820GST | General Purpose Inductor, | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GST |
AE336RAA820GSZ | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GSZ |
AE336RAA820GPU | General Purpose Inductor, | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GPU |
ML336RAA820GLZ | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA820GCZ vs ML336RAA820GLZ |
MS336RAA820GQZ | General Purpose Inductor, 0.082uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA820GCZ vs MS336RAA820GQZ |
MS336RAA820GSZ | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA820GCZ vs MS336RAA820GSZ |
AE336RAA820GAT | General Purpose Inductor, | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GAT |
AE336RAA820GLU | General Purpose Inductor, | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GLU |
555-0805-82N-G-00 | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Cambion Electronics Ltd | AE336RAA820GCZ vs 555-0805-82N-G-00 |
AE336RAA820GPH | General Purpose Inductor, | Coilcraft Inc | AE336RAA820GCZ vs AE336RAA820GPH |