There are no models available for this part yet.
Overview of AE336RAA390JSH by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for AE336RAA390JSH by Coilcraft Inc
Part Data Attributes for AE336RAA390JSH by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0907
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.29 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
44
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for AE336RAA390JSH
This table gives cross-reference parts and alternative options found for AE336RAA390JSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA390JSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA390JSZ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JSZ |
AE336RAA390JAU | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JAU |
AE336RAA390JAT | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JAT |
AE336RAA390JLU | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JLU |
AE336RAA390JAZ | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JAZ |
AE336RAA390JLT | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JLT |
AE336RAA390JCH | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JCH |
AE336RAA390JPZ | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JPZ |
MS336RAA390JSZ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA390JSH vs MS336RAA390JSZ |
AE336RAA390JLF | General Purpose Inductor, | Coilcraft Inc | AE336RAA390JSH vs AE336RAA390JLF |