Part Details for AE336RAA270GLU by Coilcraft Inc
Overview of AE336RAA270GLU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE336RAA270GLU
AE336RAA270GLU CAD Models
AE336RAA270GLU Part Data Attributes
|
AE336RAA270GLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAA270GLU
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2060 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for AE336RAA270GLU
This table gives cross-reference parts and alternative options found for AE336RAA270GLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA270GLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA270GCH | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GCH |
AE336RAA270GPF | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GPF |
AE336RAA270GSF | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GSF |
AE336RAA270GAT | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GAT |
AE336RAA270GCF | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GCF |
AE336RAA270GCZ | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GCZ |
AE336RAA270GAZ | General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GAZ |
AE336RAA270GPU | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GPU |
AE336RAA270GAF | General Purpose Inductor, | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GAF |
AE336RAA270GLH | General Purpose Inductor, 0.027uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA270GLU vs AE336RAA270GLH |