Part Details for AE324KE99BN by Aero-Electric Connector Inc
Overview of AE324KE99BN by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE324KE99BN
AE324KE99BN CAD Models
AE324KE99BN Part Data Attributes
|
AE324KE99BN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324KE99BN
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | E99 |
Alternate Parts for AE324KE99BN
This table gives cross-reference parts and alternative options found for AE324KE99BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324KE99BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE99BN | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | AE324KE99BN vs D38999/24WE99BN |
DTS24L17-99BN | MIL Series Connector | TE Connectivity | AE324KE99BN vs DTS24L17-99BN |
D38999/24LE99BN | MIL Series Connector | TE Connectivity | AE324KE99BN vs D38999/24LE99BN |
D38999/24YE99BN | MIL Series Connector | Amphenol Corporation | AE324KE99BN vs D38999/24YE99BN |
D38999/24FE99BN | MIL Series Connector, | Amphenol Corporation | AE324KE99BN vs D38999/24FE99BN |
DTS24G17-99BN | MIL Series Connector | TE Connectivity | AE324KE99BN vs DTS24G17-99BN |
D38999/24KE99B | MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324KE99BN vs D38999/24KE99B |
D38999/24TE99BN | MIL Series Connector | TE Connectivity | AE324KE99BN vs D38999/24TE99BN |
D38999/24TE99BN | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324KE99BN vs D38999/24TE99BN |
D38999/24LE99BN | MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324KE99BN vs D38999/24LE99BN |