Part Details for AE312RAA39NJCF by Coilcraft Inc
Overview of AE312RAA39NJCF by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE312RAA39NJCF
AE312RAA39NJCF CAD Models
AE312RAA39NJCF Part Data Attributes
|
AE312RAA39NJCF
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE312RAA39NJCF
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.46 A | |
Reference Standard | ESCC3201 | |
Self Resonance Frequency | 1740 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for AE312RAA39NJCF
This table gives cross-reference parts and alternative options found for AE312RAA39NJCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE312RAA39NJCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA39NJAZ | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJAZ |
AE312RAA39NJPH | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJPH |
AE312RAA39NJLZ | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0704, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJLZ |
AE312RAA39NJSZ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJSZ |
AE312RAA39NJAF | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJAF |
MS312RAA39NJTZ | General Purpose Inductor, 39uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | AE312RAA39NJCF vs MS312RAA39NJTZ |
AE312RAA39NJCH | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJCH |
AE312RAA39NJPF | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJPF |
AE312RAA39NJCZ | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJCZ |
AE312RAA39NJAH | General Purpose Inductor, | Coilcraft Inc | AE312RAA39NJCF vs AE312RAA39NJAH |